Phoenix Contact ZFKDSA 4-10- 4 Series 45° PCB Terminal Block, 4 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 854-3895
- Mfr. Part No.:
- 1743744
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save MYR620.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR1,240.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR24.816 | MYR1,240.80 | - |
| 250 + | MYR22.335 | MYR1,116.75 | MYR620.25 |
*price indicative
- RS Stock No.:
- 854-3895
- Mfr. Part No.:
- 1743744
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKDSA 4-10- 4 | |
| Current | 32A | |
| Pitch | 10mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKDSA 4-10- 4 | ||
Current 32A | ||
Pitch 10mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: ZFKDS(A) 4, pitch: 10 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 4-10-10 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10-2 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 3 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5- 4 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5-16 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5- 3 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 5 Series PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
