Phoenix Contact ZFKDSA 4-10-10 Series 45° PCB Terminal Block, 10 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 854-3776
- Mfr. Part No.:
- 1735419
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR2,138.85
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | MYR42.777 | MYR2,138.85 |
| 250 + | MYR42.05 | MYR2,102.50 |
*price indicative
- RS Stock No.:
- 854-3776
- Mfr. Part No.:
- 1735419
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKDSA 4-10-10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKDSA 4-10-10 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 32A | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: ZFKDS(A) 4, pitch: 10 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 4-10-2 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 4 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 3 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 5 Series PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5- 4 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5-16 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5- 3 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 1.5C-5.0-10 Series 45° PCB Terminal Block 5 mm Pitch, 2 Row
