Phoenix Contact ZFKDS 10-15.00 Series PCB Terminal Block, 1 Contact(s), 15 mm Pitch
- RS Stock No.:
- 855-2950
- Mfr. Part No.:
- 1986631
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR468.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR9.36 | MYR468.00 | - |
| 250 + | MYR9.201 | MYR460.05 | 1% |
*price indicative
- RS Stock No.:
- 855-2950
- Mfr. Part No.:
- 1986631
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKDS 10-15.00 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Standards/Approvals | RoHS, CSA, cULus, EF3.0, REACH | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKDS 10-15.00 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Current 76A | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Standards/Approvals RoHS, CSA, cULus, EF3.0, REACH | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 10 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: ZFKDS(A) 10, pitch: 15 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 6.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact ZFKDS 10-10.00 Series Straight PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 10-10.00 GNYE Series PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDS (A) 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDS 2.5-5.08-EX Series 45° PCB Terminal Block 5.08 mm Pitch
- Phoenix Contact ZFKDS 1-V-3.81 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 1.5C-5.0 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 2.5-5.08 L Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 1.5C-5.0-EX Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
