Phoenix Contact ZFKDS 10-10.00 GNYE Series PCB Terminal Block, 1 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 854-6002
- Mfr. Part No.:
- 1711747
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR314.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | MYR6.284 | MYR314.20 |
| 250 + | MYR6.178 | MYR308.90 |
*price indicative
- RS Stock No.:
- 854-6002
- Mfr. Part No.:
- 1711747
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKDS 10-10.00 GNYE | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKDS 10-10.00 GNYE | ||
Pitch 10mm | ||
Current 76A | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 400 V, nominal cross section: 10 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: ZFKDS(A) 10, pitch: 10 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green-yellow, Pin layout: Linear 2x2 pinning, Solder pin [P]: 6.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDS 10-10.00 Series Straight PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 10-15.00 Series PCB Terminal Block 15 mm Pitch
- Phoenix Contact ZFKDS (A) 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS 1-V-3.81 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 2.5-5.08-EX Series 45° PCB Terminal Block 5.08 mm Pitch
- Phoenix Contact ZFKDS 1.5C-5.0 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 2.5-5.08 L Series PCB Terminal Block 5.08 mm Pitch, 1 Row
