Phoenix Contact ZFK3DSA 1.5-5.08- 4 Series PCB Terminal Block, 4 Contact(s), 5.08 mm Pitch, 3 Row
- RS Stock No.:
- 855-0884
- Mfr. Part No.:
- 1891315
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR1,372.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR27.454 | MYR1,372.70 | - |
| 250 + | MYR26.987 | MYR1,349.35 | 1% |
*price indicative
- RS Stock No.:
- 855-0884
- Mfr. Part No.:
- 1891315
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFK3DSA 1.5-5.08- 4 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 3 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFK3DSA 1.5-5.08- 4 | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 3 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 12, Number of rows: 3, Number of positions per row: 4, product range: ZFK3DS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFK3DSA 1.5-5.08- 5 Series PCB Terminal Block 5.08 mm Pitch, 3 Row
- Phoenix Contact ZFK3DSA 1.5-5.08- 8 Series PCB Terminal Block 5.08 mm Pitch, 3 Row
- Phoenix Contact ZFK3DSA 1.5-5.08- 2 Series PCB Terminal Block 5.08 mm Pitch, 3 Row
- Phoenix Contact ZFKDSA 1.5-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H2-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V2-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
