Phoenix Contact ZFK3DSA 1.5-5.08- 5 Series PCB Terminal Block, 5 Contact(s), 5.08 mm Pitch, 3 Row

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

MYR1,306.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
50 - 200MYR26.133MYR1,306.65-
250 +MYR23.52MYR1,176.009%

*price indicative

RS Stock No.:
855-0875
Mfr. Part No.:
1891302
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

ZFK3DSA 1.5-5.08- 5

Current

12A

Pitch

5.08mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

3

Standards/Approvals

CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS

Voltage

400V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 15, Number of rows: 3, Number of positions per row: 5, product range: ZFK3DS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy