Phoenix Contact MKDS 5N HV/8-ZB-6.35 Series Vertical PCB Terminal Block, 8 Contact(s), 6.35 mm Pitch, 1 Row
- RS Stock No.:
- 854-4454
- Mfr. Part No.:
- 1777600
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save MYR740.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR1,480.15
FREE delivery for orders over RM 150.00
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR29.603 | MYR1,480.15 | - |
| 250 + | MYR26.642 | MYR1,332.10 | MYR740.25 |
*price indicative
- RS Stock No.:
- 854-4454
- Mfr. Part No.:
- 1777600
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 5N HV/8-ZB-6.35 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 41A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 5N HV/8-ZB-6.35 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 41A | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Standards/Approvals No | ||
Voltage 1kV | ||
Non Compliant
- COO (Country of Origin):
- PL
Phoenix Contact 8-pin PCB Terminal Block, 6.35 mm Pitch - MKDS 5N HV/8-ZB-6.35 - 1777600
Link up peripheral devices to a PCB (printed circuit board) with this Terminal strip from Phoenix Contact. Its Compact design takes up minimal space and improves the organisational efficiency of your circuit board.
The unit offers low temperature rise that maintains consistently cool operating conditions. Its polyamide housing is Durable and provides reliable resistance to abrasion. It also has a flammability rating of UL94 V-0 from Underwriters Laboratories, meaning it burns for no more than 10 seconds. You can simply solder the strip to your PCB for fast and secure mounting.
This product forms part of the Phoenix Contact COMBICON range of Terminal blocks that provides versatile, reliable solutions for circuit board management. The Terminal strip is suitable for use in a wide range of industrial applications, including automation processes and transportation.
• Green colour
• Current rating of 41 A
• 8 contacts
• Pitch of 6.35 mm
• Screw termination method
• Voltage rating of 1 kV
• Dimensions of 15.85 (length) x 50.8 (width) x 27 mm (depth)
• Weight of 22.22 g
Related links
- Phoenix Contact MKDS 5N HV/4-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/7-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/10-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/12-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/9-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/5-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/11-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/ 4-ZF-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
