Phoenix Contact MKDS 5N HV/4-ZB-6.35 Series PCB Terminal Block, 4 Contact(s), 6.35 mm Pitch, 1 Row
- RS Stock No.:
- 854-4444
- Mfr. Part No.:
- 1777561
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR1,025.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR20.50 | MYR1,025.00 | - |
| 250 + | MYR20.152 | MYR1,007.60 | 1% |
*price indicative
- RS Stock No.:
- 854-4444
- Mfr. Part No.:
- 1777561
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 5N HV/4-ZB-6.35 | |
| Product Type | PCB Terminal Block | |
| Current | 41A | |
| Pitch | 6.35mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | cULus, EU RoHS, EU REACH SVHC, CHINA RoHS, CSA | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 5N HV/4-ZB-6.35 | ||
Product Type PCB Terminal Block | ||
Current 41A | ||
Pitch 6.35mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals cULus, EU RoHS, EU REACH SVHC, CHINA RoHS, CSA | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: MKDS 5 N HV, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDS 5N HV/ 4-ZF-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/12-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/7-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/10-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/9-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/5-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/11-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/8-ZB-6.35 Series Vertical PCB Terminal Block 6.35 mm Pitch, 1 Row
