Phoenix Contact MKDS 1.5/21 Series Straight PCB Terminal Block, 21 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 854-4328
- Mfr. Part No.:
- 1757743
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR1,925.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR38.513 | MYR1,925.65 | - |
| 250 + | MYR37.858 | MYR1,892.90 | 1% |
*price indicative
- RS Stock No.:
- 854-4328
- Mfr. Part No.:
- 1757743
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 1.5/21 | |
| Current | 17.5A | |
| Pitch | 5mm | |
| Number of Contacts | 21 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 1.5/21 | ||
Current 17.5A | ||
Pitch 5mm | ||
Number of Contacts 21 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 21, Number of rows: 1, Number of positions per row: 21, product range: MKDS 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MKDS 1.5/21-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/4 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/2 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/16 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/15 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/9 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/3 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/13 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
