Phoenix Contact MKDS 1.5/3 Series Straight PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-0529
- Distrelec Article No.:
- 148-33-633
- Mfr. Part No.:
- 1715035
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR7.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 247 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.04 |
*price indicative
- RS Stock No.:
- 802-0529
- Distrelec Article No.:
- 148-33-633
- Mfr. Part No.:
- 1715035
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 1.5/3 | |
| Pitch | 5mm | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 1.5/3 | ||
Pitch 5mm | ||
Current 10A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 5.0mm PCB Terminal Blocks
5mm pitch MKDS series through hole mount PCB Terminal blocks with rising cage clamp screw Terminals and side interlocking. Stock numbers 804-5109 have the postion number stamped on the housing.
For insertion bridges see stock number 802-0686 (2 way), 802-0689 (3 way), 802-0695 (6 way)
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Related links
- Phoenix Contact MKDS 1.5/3 BD:1-3 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/3-5.08 BD:1-3 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/ 3 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 1.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 3/3 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/4 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/2 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/16 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
