Hirose FX2 Series Right Angle Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 608-2812
- Mfr. Part No.:
- FX2-20P-1.27DS(71)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 20 more to save MYR9.40
View bulk pricing optionsSubtotal (1 unit)*
MYR15.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | MYR15.56 | - |
| 20 - 74 | MYR15.09 | MYR9.40 |
| 75 - 299 | MYR14.61 | MYR71.25 |
| 300 - 599 | MYR14.30 | MYR378.00 |
| 600 + | MYR13.98 | MYR948.00 |
*price indicative
- RS Stock No.:
- 608-2812
- Mfr. Part No.:
- FX2-20P-1.27DS(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | FX2 | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series FX2 | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose FX2 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 0.64 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
