Hirose FX2 Series PCB Header, 20 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 608-2806
- Mfr. Part No.:
- FX2-20P-0.635SH(71)
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR29.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR29.81 |
| 25 - 99 | MYR28.30 |
| 100 - 499 | MYR23.71 |
| 500 - 999 | MYR19.88 |
| 1000 + | MYR18.42 |
*price indicative
- RS Stock No.:
- 608-2806
- Mfr. Part No.:
- FX2-20P-0.635SH(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | FX2 | |
| Current | 500.0 | |
| Pitch | 640μm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series FX2 | ||
Current 500.0 | ||
Pitch 640μm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose FX2 Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Hirose FX2 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
