Phoenix Contact PT 2.5/3-7.5-H Series Horizontal PCB Terminal Block, 3 Contact(s), 7.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR43.85

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 245MYR8.77MYR43.85-
250 - 995MYR8.584MYR42.922%
1000 +MYR8.33MYR41.655%

*price indicative

RS Stock No.:
548-7317
Mfr. Part No.:
1988118
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

PT 2.5/3-7.5-H

Pitch

7.5mm

Current

20A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

No

Voltage

800V

COO (Country of Origin):
DE

Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks


COMBICON PT Series Screw Terminal blocks with interlocking housing.

Features and Benefits


• High Terminal Block capacity, thanks to rectangular Terminal Block space

• 7.5 mm pitch

• Highly flexible conductor protection for easy, repeated connecting

• Rugged design for larger cross sections and higher voltages

• Plus/minus screw

• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)

• Rated at 32A/500V max

• Available in 2 and 3 ways

• Flammability rating UL94V-0

Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks


Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy