Phoenix Contact PT 2.5/2-7.5-H Series Horizontal PCB Terminal Block, 2 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 548-7301
- Mfr. Part No.:
- 1988105
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 375 more to save MYR62.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR29.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 455 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | MYR5.97 | MYR29.85 | - |
| 375 - 1995 | MYR5.804 | MYR29.02 | MYR62.25 |
| 2000 + | MYR5.568 | MYR27.84 | MYR804.00 |
*price indicative
- RS Stock No.:
- 548-7301
- Mfr. Part No.:
- 1988105
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT 2.5/2-7.5-H | |
| Product Type | PCB Terminal Block | |
| Current | 20A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT 2.5/2-7.5-H | ||
Product Type PCB Terminal Block | ||
Current 20A | ||
Pitch 7.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks
COMBICON PT Series Screw Terminal blocks with interlocking housing.
Features and Benefits
• High Terminal Block capacity, thanks to rectangular Terminal Block space
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0
Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.
Related links
- Phoenix Contact PT 2.5/3-7.5-H Series Horizontal PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/9-7.5-H Series Horizontal PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/4-7.5-H Series Horizontal PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/6-7.5-H Series Horizontal PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/2-7.5-V Series Right Angle PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/2-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/8-7.5-H Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/11-7.5-H Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
