Phoenix Contact PCV Series Wave Soldering Mount PCB Header, 9 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

MYR4,161.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR83.228MYR4,161.40

*price indicative

RS Stock No.:
284-1931
Mfr. Part No.:
1998852
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PCV

Product Type

PCB Header

Pitch

10.16mm

Current

76A

Housing Material

Polyamide

Number of Contacts

9

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Silver Nickel Alloy

Termination Type

Solder

Row Pitch

10.16mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

4mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Mating Pin Length

4mm

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact PCB headers provide maximum flexibility in device design, allowing for one header for connectors with different connection technologies.

Contact material copper alloy

Flammability rating according to UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy