Phoenix Contact PCV Series Wave Soldering Mount PCB Header, 9 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

MYR4,030.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR80.603MYR4,030.15

*price indicative

RS Stock No.:
284-0711
Mfr. Part No.:
1996414
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PCV

Pitch

10.16mm

Current

76A

Number of Contacts

9

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Row Pitch

10.16mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

4mm

Maximum Operating Temperature

105°C

Mating Pin Length

4mm

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact PCB header is designed with a well known mounting principle, enabling its universal use worldwide. It provides maximum flexibility in device design by accommodating various connection technologies. This feature allows a single header to be utilized for connectors with different connection methods.

RoHS compliant

Flammability rating V0 according to UL 94

Screwable flange for superior mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy