Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header, 5 Contact(s), 5.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 284-0511
- Mfr. Part No.:
- 1980404
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,847.40
FREE delivery for orders over RM 150.00
- Ready to ship from 18 January 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR56.948 | MYR2,847.40 |
*price indicative
- RS Stock No.:
- 284-0511
- Mfr. Part No.:
- 1980404
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | ST | |
| Pitch | 5.2mm | |
| Current | 2A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus, EAC, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-2, IEC 60512-5-1, IEC 60512-7, IEC 60512-8, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0 | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series ST | ||
Pitch 5.2mm | ||
Current 2A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus, EAC, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-2, IEC 60512-5-1, IEC 60512-7, IEC 60512-8, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0 | ||
Voltage 63V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
- Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
- Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
- Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
- Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
- Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
- Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
- Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
