Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header, 7 Contact(s), 5.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

MYR3,986.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR79.727MYR3,986.35

*price indicative

RS Stock No.:
284-0514
Mfr. Part No.:
1980420
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ST

Product Type

PCB Header

Current

2A

Pitch

5.2mm

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Standards/Approvals

cULus E60425-20000825, EAC RU C-DE.A*30.B.01742, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-2:1985-00, IEC 60512-5-1:2002-02, IEC 60512-5:1992-08, IEC 60512-7:1993-08, IEC 60512-8:1993-01, ISO 6988:1985-02, UL 94 V0

Mating Pin Length

3.5mm

Voltage

63V

COO (Country of Origin):
PL
The Phoenix Contact PCB header features tin plated copper alloy contacts. It features insulation made from polyamide.

Flammability rating according to UL 94 V0

Operating temperature -40 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy