Crameda Intersys CU 400 Series Straight PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 283-6876
- Distrelec Article No.:
- 135-81-059
- Mfr. Part No.:
- CU 400 218
- Manufacturer:
- Crameda Intersys
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6876
- Distrelec Article No.:
- 135-81-059
- Mfr. Part No.:
- CU 400 218
- Manufacturer:
- Crameda Intersys
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crameda Intersys | |
| Product Type | PCB Header | |
| Series | CU 400 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Voltage | 42V | |
| Select all | ||
|---|---|---|
Brand Crameda Intersys | ||
Product Type PCB Header | ||
Series CU 400 | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Voltage 42V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Plug is power strip which has various solderable connection available to the user Disposal. The wired power strips are then connected attached to the back of the switch or display. These power strips are for both the preselection switches Multiswitch series H, M, P, R, S and U as well as for the 7-segment LED display modules Codi count series 200, 300, 500 and 800 usable.
Insertion force 17 N
Extraction force 12 N
Related links
- Crameda Intersys CU 400 Series Straight 12 Contact(s) 1 Row, Unshrouded
- Crameda Intersys 800 Series Bracket for Use with 800 Series LED Display 30.5 mm x 40 mm
- Crameda Intersys U Series Push Button Switch 250 V dc 42 V ac
- 815-057-21 Crameda Intersys 1 7 Segment LED Display Red Left Side 16 mm
- TE Connectivity 103817 Series Straight PCB PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
