Crameda Intersys U Series Push Button Switch, Momentary, 250 V dc 42 V ac
- RS Stock No.:
- 283-6135
- Distrelec Article No.:
- 135-81-030
- Mfr. Part No.:
- UA731SO
- Manufacturer:
- Crameda Intersys
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6135
- Distrelec Article No.:
- 135-81-030
- Mfr. Part No.:
- UA731SO
- Manufacturer:
- Crameda Intersys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crameda Intersys | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Illuminated | No | |
| Series | U | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 42V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 33mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 8mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Crameda Intersys | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Illuminated No | ||
Series U | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 42V ac | ||
Maximum Operating Temperature 70°C | ||
Height 33mm | ||
Standards/Approvals REACH, RoHS | ||
Width 8mm | ||
Switch Contact Current 100mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Flush-mounted encoding switch BCD is a high-quality electronic component designed to provide reliable performance in various applications. With state-of-the-art technology and precision engineering, this product offers exceptional functionality and durability.
Built with advanced materials for long-lasting performance
Compact design for easy installation and space-saving
Highly accurate readings for precise measurements
Compatible with a wide range of devices for versatile use
Provides consistent and reliable results in any environment
Related links
- Crameda Intersys U Series Push Button Switch 250 V dc 42 V ac
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- EAO 31 Series Illuminated Push Button Switch PCB SPDT 42 V dc 42 V ac
- EAO 84 Series Illuminated Push Button Switch Panel SPST 42 V dc
- RS PRO Push Button Switch Panel 1 NO 250 V 250 V ac
