Phoenix Contact FMC Series PCB Connector Accessory
- RS Stock No.:
- 265-7460
- Mfr. Part No.:
- 1955044
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
MYR3,385.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 330 + | MYR10.258 | MYR3,385.14 |
*price indicative
- RS Stock No.:
- 265-7460
- Mfr. Part No.:
- 1955044
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Series | FMC | |
| Standards/Approvals | EAC, cULus, RoHS, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Series FMC | ||
Standards/Approvals EAC, cULus, RoHS, UL94V-0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has tin contact surface and through hole soldering mounting, maximum flexibility when it comes to device design with black color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch 1826680
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1703575
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1703574
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch 1705000
- Phoenix Contact FMC 0.5/6-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821135
- Phoenix Contact FMC 0.5/16-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821232
- Phoenix Contact FMC 0.5/10-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821177
