Yamaichi FA Series Right Angle Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR25.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR25.88-
5 - 9MYR24.614%
10 - 29MYR23.449%
30 - 49MYR22.1914%
50 +MYR21.1318%

*price indicative

RS Stock No.:
238-0360
Mfr. Part No.:
FAP-2001-1202-0BF
Manufacturer:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Product Type

PCB Header

Series

FA

Current

1A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper

Row Pitch

3mm

Minimum Operating Temperature

-20°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
PH
The Yamaichi MIL standard-compliant has 2.54mm-pitch PCB header which used latch header plug available with short or middle-size latch.

Insulation resistance 1000MΩMin.

Contact resistance 30mΩMax.

Operating temperature -20℃ to +105℃

Withstanding voltage (Plug) 1000V AC rms / minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy