Yamaichi FA Series Right Angle Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 238-0356
- Mfr. Part No.:
- FAP-1601-1202-0BF
- Manufacturer:
- Yamaichi
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
MYR22.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR22.75 | - |
| 5 - 9 | MYR21.61 | 5% |
| 10 - 29 | MYR20.58 | 9% |
| 30 - 49 | MYR19.55 | 14% |
| 50 + | MYR18.52 | 18% |
*price indicative
- RS Stock No.:
- 238-0356
- Mfr. Part No.:
- FAP-1601-1202-0BF
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Series | FA | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Series FA | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- PH
The Yamaichi MIL standard-compliant has 2.54mm-pitch PCB header which used latch header plug available with short or middle-size latch.
Insulation resistance 1000MΩMin.
Contact resistance 30mΩMax.
Operating temperature -20℃ to +105℃
Withstanding voltage (Plug) 1000V AC rms / minute
Related links
- Yamaichi FA Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
