Yamaichi FA Series Straight Cable PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR35.80

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR35.80-
5 - 9MYR34.054%
10 - 29MYR32.389%
30 - 49MYR30.7114%
50 +MYR29.2318%

*price indicative

RS Stock No.:
234-2870
Mfr. Part No.:
FAP-20-07#4
Manufacturer:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Product Type

PCB Header

Series

FA

Pitch

2.54mm

Current

1A

Number of Contacts

20

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Connector System

Board-to-Board

Mount Type

Cable

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

IDC Flat Cable

Minimum Operating Temperature

-20°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
PH
The Yamaichi FA series has 2.54mm pitch flat cable pressure welding connector which include latch header type plug for printed circuit board mounting and flat cable batch pressure welding type. It achieves high reliability with structure and used gold pla

Insulation resistance 1000MΩ Min.

Contact resistance 30mΩ Max.

Operating temperature -20℃ to +105℃

Withstanding voltage (Plug) 1000V AC rms / minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy