Yamaichi FA Series Straight Cable PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 234-2865
- Mfr. Part No.:
- FAP-16-07#4
- Manufacturer:
- Yamaichi
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR32.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR32.53 | - |
| 5 - 9 | MYR30.94 | 4% |
| 10 - 29 | MYR29.46 | 9% |
| 30 - 49 | MYR27.95 | 14% |
| 50 + | MYR26.55 | 18% |
*price indicative
- RS Stock No.:
- 234-2865
- Mfr. Part No.:
- FAP-16-07#4
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Product Type | PCB Header | |
| Series | FA | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC Flat Cable | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Product Type PCB Header | ||
Series FA | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC Flat Cable | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- PH
The Yamaichi FA series has 2.54mm pitch flat cable pressure welding connector which include latch header type plug for printed circuit board mounting and flat cable batch pressure welding type. It achieves high reliability with structure and used gold pla
Insulation resistance 1000MΩ Min.
Contact resistance 30mΩ Max.
Operating temperature -20℃ to +105℃
Withstanding voltage (Plug) 1000V AC rms / minute
Related links
- Yamaichi FA Series Right Angle Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
