JST JFA J2000 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR43.57

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 2MYR43.57MYR21.785-
3 - 5MYR42.67MYR21.3352%
6 - 11MYR41.39MYR20.6955%
12 - 17MYR40.15MYR20.0757%
18 +MYR38.94MYR19.4710%

*price indicative

RS Stock No.:
201-8616
Mfr. Part No.:
S03B-J21SK-GGXR (LF)(AU)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J2000

Product Type

PCB Header

Pitch

2.5mm

Current

4.6A

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP
The Jst Manufacturing , J2000 series is a header , side entry type. It is centre locking type with single row.

Single-row type

2.5 mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy