JST JFA J2000 Series Top Entry Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-8592
- Mfr. Part No.:
- B03B-J21SK-GGXR (LF)(AU)
- Manufacturer:
- JST
Get a bulk buy discount
Add 2 more to save MYR2.18
View bulk pricing optionsSubtotal (1 pack of 6 units)*
MYR53.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 62 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR53.58 | MYR8.93 | - |
| 2 - 3 | MYR52.49 | MYR8.748 | MYR2.18 |
| 4 - 5 | MYR50.92 | MYR8.487 | MYR10.64 |
| 6 - 7 | MYR49.39 | MYR8.232 | MYR25.14 |
| 8 + | MYR47.90 | MYR7.983 | MYR45.44 |
*price indicative
- RS Stock No.:
- 201-8592
- Mfr. Part No.:
- B03B-J21SK-GGXR (LF)(AU)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | JFA J2000 | |
| Product Type | PCB Header | |
| Current | 4.6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series JFA J2000 | ||
Product Type PCB Header | ||
Current 4.6A | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Jst Manufacturing , J2000 series is a header , top entry type. It is centre locking type with single row.
Single-row type
2.5 mm pitch
Related links
- JST JFA J2000 Series Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
