JST HYV Series Vertical Surface PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR34.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 20MYR3.47MYR34.70
30 - 40MYR3.348MYR33.48
50 +MYR3.233MYR32.33

*price indicative

RS Stock No.:
185-6932
Mfr. Part No.:
B04B-HYVSS-A-1
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

HYV

Current

10A

Pitch

5mm

Number of Contacts

4

Housing Material

Glass Filled Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Copper, Tin

Row Pitch

5mm

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
JP
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.

Keying structure

Secure locking structure

Inertia lock structure

Retainer mountable type

Header for use specifically with resin coated ('potted') PC board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy