JST HYV Series Vertical Surface PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 185-6713
- Mfr. Part No.:
- B04B-HYVSS-A-1
- Manufacturer:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
MYR281.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 - 100 | MYR2.813 | MYR281.30 |
| 200 - 300 | MYR2.752 | MYR275.20 |
| 400 + | MYR2.701 | MYR270.10 |
*price indicative
- RS Stock No.:
- 185-6713
- Mfr. Part No.:
- B04B-HYVSS-A-1
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | HYV | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 10A | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper, Tin | |
| Termination Type | Crimp | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series HYV | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 10A | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Copper, Tin | ||
Termination Type Crimp | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.
Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Related links
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
