Hirose DF1BZ Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 176-7354
- Mfr. Part No.:
- DF1BZ-14DP-2.5DS
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR238.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | MYR2.38 | MYR238.00 |
| 200 - 300 | MYR2.327 | MYR232.70 |
| 400 + | MYR2.284 | MYR228.40 |
*price indicative
- RS Stock No.:
- 176-7354
- Mfr. Part No.:
- DF1BZ-14DP-2.5DS
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF1BZ | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -35°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 4.5mm | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF1BZ | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -35°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 4.5mm | ||
Standards/Approvals No | ||
Voltage 650V | ||
- COO (Country of Origin):
- JP
Hirose PCB Header
The Hirose PCB DF1BZ series through-hole mount right angle PCB header has 14-way contacts. It has a voltage rating of 250VAC, 500VDC, 650VAC and a current rating of 3A. The header has tin-plated brass contact material. This connector is used to insert ID contacts in case. The use of ID contacts and crimping contacts can help in mixing different current capacity cables in one case. After connection, the contact can be replaced in excellent maintainability because the insulation displacement area is protected by the case. It is used in portable and handheld equipment.
Features and Benefits
• Dual row
• High reliability
• Operating temperature ranges between -35°C and 85°C
• Pitch size is 2.5mm
• Termination method is solder
• Unshrouded header
Related links
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
