Hirose DF1BZ Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR362.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 100MYR3.628MYR362.80
200 - 300MYR3.548MYR354.80
400 +MYR3.483MYR348.30

*price indicative

RS Stock No.:
176-7346
Mfr. Part No.:
DF1BZ-22DP-2.5DS
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF1BZ

Current

3.0

Pitch

2.5mm

Number of Contacts

22

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Tail Pin Length

3.3mm

Mating Pin Length

4.5mm

Voltage

250V, 500V, 650V

COO (Country of Origin):
JP
New Insulation Displacement and Crimping Ideas:

This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.

By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.

After connection, the contact can be replaced in excellent maintainability.

Because the insulation displacement area is protected by the case, high reliability can be assured.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy