Hirose HIF3MAW Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR18.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR18.67-
10 - 49MYR18.132%
50 - 99MYR17.585%
100 - 499MYR17.227%
500 +MYR16.869%

*price indicative

RS Stock No.:
176-7335
Mfr. Part No.:
HIF3MAW-50PA-2.54DS(63)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3MAW

Product Type

PCB Header

Pitch

2.54mm

Current

1.0

Number of Contacts

50

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Tail Pin Length

3mm

Mating Pin Length

6mm

Voltage

200V, 500V, 650V

COO (Country of Origin):
MY
MIL Compliant product:

MIL Compliant product (MIL-C-83503)

Suited for wide range of applications (both internal and external connections)

Mating compatible with HIF3 series

UL Certified:

UL certified connector

Mis-Insertion Prevention Mechanism:

Dual guide systems prevent mis-insertion

MIL-compliant guide key (polarizing key) system The guide system matches the convex shape on the pin header (polarizing key attached) with the concave shape on the socket (polarizing key cavity).

Polarizing guide/slot system The guide system matches the polarizing slot on the pin header with polarizing guide (mis-insertion prevention guide) on the socket.

Superior Usability:

A wide lock on the pin header and the long depth of the socket clamp makes push/pull action easier.

The body and the protector of the socket can be detached, which makes cable assembly operation easier.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy