Hirose HIF3MAW Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 176-7313
- Mfr. Part No.:
- HIF3MAW-10PA-2.54DS(63)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR10.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR10.70 |
| 10 - 49 | MYR10.37 |
| 50 - 99 | MYR10.05 |
| 100 - 499 | MYR9.82 |
| 500 + | MYR9.60 |
*price indicative
- RS Stock No.:
- 176-7313
- Mfr. Part No.:
- HIF3MAW-10PA-2.54DS(63)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF3MAW | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1.0 | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 6mm | |
| Voltage | 200V, 500V, 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF3MAW | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1.0 | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Tail Pin Length 3mm | ||
Mating Pin Length 6mm | ||
Voltage 200V, 500V, 650V | ||
- COO (Country of Origin):
- MY
MIL Compliant product:
MIL Compliant product (MIL-C-83503)
Suited for wide range of applications (both internal and external connections)
Mating compatible with HIF3 series
UL Certified:
UL certified connector
Mis-Insertion Prevention Mechanism:
Dual guide systems prevent mis-insertion
MIL-compliant guide key (polarizing key) system The guide system matches the convex shape on the pin header (polarizing key attached) with the concave shape on the socket (polarizing key cavity).
Polarizing guide/slot system The guide system matches the polarizing slot on the pin header with polarizing guide (mis-insertion prevention guide) on the socket.
Superior Usability:
A wide lock on the pin header and the long depth of the socket clamp makes push/pull action easier.
The body and the protector of the socket can be detached, which makes cable assembly operation easier.
Related links
- Hirose HIF3MAW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3MAW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3MAW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
