Phoenix Contact GMKDS 1.5/3-7.62 Series Straight PCB Terminal Block, 3 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 176-1224
- Mfr. Part No.:
- 1717732
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
MYR3,076.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 250 - 1000 | MYR12.305 | MYR3,076.25 |
| 1250 - 6000 | MYR11.936 | MYR2,984.00 |
| 6250 + | MYR10.742 | MYR2,685.50 |
*price indicative
- RS Stock No.:
- 176-1224
- Mfr. Part No.:
- 1717732
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMKDS 1.5/3-7.62 | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 7.62mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMKDS 1.5/3-7.62 | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 7.62mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, nom. voltage: 630 V, pitch: 7.62 mm, number of positions: 3, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact GMKDS 1.5/3-7.62 Series Straight PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMKDS 1.5/4-7.62 Series Straight PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/3-7.62 Series Straight Wave Soldering Mount PCB Terminal Block 7.62 mm Pitch, 1
- Phoenix Contact GMKDS 3/12-7.62 Series Straight PCB Terminal Block 7.62 mm Pitch
- Phoenix Contact GSMKDSP 1.5/3-7.62 Series PCB Terminal Block 7.62 mm Pitch 1718731
- Phoenix Contact GMKDS 1.5/5 Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/4-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
