Phoenix Contact GMKDS 1.5/4-7.62 Series Straight PCB Terminal Block, 4 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 854-3855
- Mfr. Part No.:
- 1737242
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save MYR45.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR531.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR10.633 | MYR531.65 | - |
| 250 + | MYR10.452 | MYR522.60 | MYR45.25 |
*price indicative
- RS Stock No.:
- 854-3855
- Mfr. Part No.:
- 1737242
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | GMKDS 1.5/4-7.62 | |
| Pitch | 7.62mm | |
| Current | 17.5A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series GMKDS 1.5/4-7.62 | ||
Pitch 7.62mm | ||
Current 17.5A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: GMKDS 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMKDS 1.5/3-7.62 Series Straight PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/4-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/12-7.62 Series Straight PCB Terminal Block 7.62 mm Pitch
- Phoenix Contact GMKDS 1.5/5 Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/3-7.62 Series Straight Wave Soldering Mount PCB Terminal Block 7.62 mm Pitch, 1
- Phoenix Contact GMKDS 3/7-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/6-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMKDS 1.5/2 Series Straight Through Hole PCB Terminal Block 7.5 mm Pitch, 1 Row
