JST XA Series Vertical Through Hole PCB Header Crimping Tool, 13 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-4921
- Mfr. Part No.:
- B13B-XASK-1N (LF)(SN)
- Manufacturer:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR35.94
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | MYR3.594 | MYR35.94 | - |
| 30 - 40 | MYR3.266 | MYR32.66 | 9% |
| 50 + | MYR2.873 | MYR28.73 | 20% |
*price indicative
- RS Stock No.:
- 175-4921
- Mfr. Part No.:
- B13B-XASK-1N (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header Crimping Tool | |
| Series | XA | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 13 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header Crimping Tool | ||
Series XA | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 13 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
JST Crimp Tool
The JST XA series through-hole type male connector without a Boss has 13-pin in one row with a 2.5mm pitch. It has a voltage rating of 250VAC/DC and a current rating of 3A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 1000VAC/min.
Features and Benefits
• Contact length-post is 3.40mm
• Contacts are MADE from copper alloy and plated with tin over copper
• Low insertion force
• Operation temperature ranges between -25°C and 85°C
• Polyamide (PA66) and nylon 6/6 material used for housing
• Straight body orientation
• Uses solder termination method
• Wire size ranges between 20AWG and 28AWG
• Wire-to-board connector type
Applications
• Automatic board mounting machines
• Secure locking devices
Certifications
• E60389
• LR 20812 certified
• R9851220
• UL94 V-0 approved
Related links
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
