JST XA Series Vertical Through Hole PCB Header Crimping Tool, 14 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 50 more to save MYR20.55

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR45.00

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40MYR4.50MYR45.00-
50 - 90MYR4.089MYR40.89MYR20.55
100 - 240MYR3.596MYR35.96MYR90.40
250 - 490MYR3.211MYR32.11MYR322.25
500 +MYR2.896MYR28.96MYR802.00

*price indicative

RS Stock No.:
175-4841
Mfr. Part No.:
B14B-XASK-1N-A (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XA

Product Type

PCB Header Crimping Tool

Current

3A

Pitch

2.5mm

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

JST Crimp Tool


The JST XA series through-hole type male connector with a boss has 14-pin in one row with a 2.5mm pitch. It has a voltage rating of 250VAC/DC and a current rating of 3A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 1000VAC/min.

Features and Benefits


• Contact length-post is 3.40mm

• Contacts are made from copper alloy and plated with tin over copper

• Has a board guide

• Low insertion force

• Operation temperature ranges between -25°C and 85°C

• Polyamide (PA66) and nylon 6/6 material used for housing

• Straight body orientation

• Through hole mount type

• Uses solder termination method

• Wire size ranges between 20AWG and 28AWG

• Wire-to-board connector type

Applications


• Automatic board mounting machines

• Secure locking devices

Certifications


• E60389

• LR 20812 certified

• R9851220

• UL94 V-0 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy