JST XA Series Vertical Through Hole Crimp Tool, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-4675
- Mfr. Part No.:
- B03B-XASK-1N-A (LF)(SN)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 400 units)*
MYR302.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,400 unit(s) shipping from 19 October 2026
- Plus 1,200 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 400 - 400 | MYR0.755 | MYR302.00 |
| 800 - 1200 | MYR0.744 | MYR297.60 |
| 1600 + | MYR0.729 | MYR291.60 |
*price indicative
- RS Stock No.:
- 175-4675
- Mfr. Part No.:
- B03B-XASK-1N-A (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Series | XA | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Series XA | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The JST B03B-XASK-1N-A (LF)(SN) is a XA series, 2. 5 mm pitch, TOP entry type through hole shrouded header with a boss.
Secure locking device
Solder crack preventive material
Low insertion force
Insertion guide mechanism
Applicable to automatic board mounting machine
Polarizing Boss
Related links
- JST XA Series Vertical Through Hole Crimp Tool 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
