Phoenix Contact TDPT 4/ 2-SC-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block, 2 Contact(s), 6.35 mm

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR29.65

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 10MYR5.93MYR29.65-
15 - 20MYR5.802MYR29.012%
25 +MYR5.632MYR28.165%

*price indicative

RS Stock No.:
175-3874
Distrelec Article No.:
304-30-766
Mfr. Part No.:
1017514
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

TDPT 4/ 2-SC-6.35-ZB

Product Type

PCB Terminal Block

Current

41A

Pitch

6.35mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

WEEE/RoHS-compliant

Voltage

1kV

COO (Country of Origin):
CN
PCB Terminal block, nominal current: 41 A, nom. voltage: 1000 V, pitch: 6.35 mm, number of positions: 2, connection method: Screw connection with tension sleeve,mounting:Wavesoldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy