Phoenix Contact TDPT 4/ 5-SC-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block, 5 Contact(s), 6.35 mm
- RS Stock No.:
- 175-3837
- Distrelec Article No.:
- 304-30-768
- Mfr. Part No.:
- 1017517
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR745.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | MYR14.90 | MYR745.00 | - |
| 100 - 150 | MYR14.572 | MYR728.60 | 2% |
| 200 + | MYR14.304 | MYR715.20 | 4% |
*price indicative
- RS Stock No.:
- 175-3837
- Distrelec Article No.:
- 304-30-768
- Mfr. Part No.:
- 1017517
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TDPT 4/ 5-SC-6.35-ZB | |
| Product Type | PCB Terminal Block | |
| Current | 41A | |
| Pitch | 6.35mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | WEEE/RoHS-compliant | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TDPT 4/ 5-SC-6.35-ZB | ||
Product Type PCB Terminal Block | ||
Current 41A | ||
Pitch 6.35mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals WEEE/RoHS-compliant | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
PCB Terminal block, nominal current: 41 A, nom. voltage: 1000 V, pitch: 6.35 mm, number of positions: 5, connection method: Screw connection with tension sleeve,mounting:Wavesoldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Related links
- Phoenix Contact TDPT 4/ 5-SC-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact TDPT 4/ 2-SC-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact TDPT 4/ 4-SC-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact TDPT 4/ 6-SC-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 3-SP-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact TDPT 4/ 2-SP-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact TDPT 4/ 5-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 4-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
