JST JFA J300 Series Right Angle Through Hole PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 45 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR56.65

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 40MYR11.33MYR56.65-
45 - 85MYR10.208MYR51.049%
90 +MYR9.204MYR46.0218%

*price indicative

RS Stock No.:
161-3305
Mfr. Part No.:
S02B-F32SK-GGYR
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J300

Product Type

PCB Header

Pitch

5.08mm

Current

13.5A

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.

Double-spring construction

Housing Lances

Clear Click Feeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy