JST JFA J300 Series Top Entry Through Hole PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 320 more to save MYR74.24

View bulk pricing options

Subtotal (1 bag of 160 units)*

MYR1,694.56

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 320 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
160 - 160MYR10.591MYR1,694.56-
320 - 480MYR10.359MYR1,657.44MYR74.24
640 +MYR10.168MYR1,626.88MYR270.72

*price indicative

RS Stock No.:
161-3134
Mfr. Part No.:
B04B-F32SK-GGYR
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J300

Product Type

PCB Header

Current

11.25A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.

Double-spring construction

Housing Lances

Clear Click Feeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy