JST JFA J300 Series Top Entry Through Hole PCB Header, 4 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR66.13

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 40MYR13.226MYR66.13
45 - 85MYR12.30MYR61.50
90 +MYR10.984MYR54.92

*price indicative

RS Stock No.:
161-3242
Mfr. Part No.:
B04B-F31SK-GGYR
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

JFA J300

Current

11.25A

Pitch

3.81mm

Number of Contacts

4

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

3.81mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.

Double-spring construction

Housing Lances

Clear Click Feeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy