Phoenix Contact CCV Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 pack of 140 units)*

MYR3,148.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,148.90MYR22.492

*price indicative

RS Stock No.:
897-062
Mfr. Part No.:
1712296
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

CCV

Current

12A

Pitch

5.08mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder Pin

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

CSA

Voltage

400V

COO (Country of Origin):
DE
The Phoenix Contact PCB header offers a reliable connection solution designed for electronic circuit applications, characterised by a robust structure and a vertical body orientation for optimal space efficiency.

Utilises a COMBICON MSTB 2,5 connector system for secure connections

Constructed from Durable LCP housing material, ensuring longevity

Gold contact plating enhances conductivity and reduces corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy