Phoenix Contact CCV Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 pack of 50 units)*

MYR2,921.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,921.25MYR58.425

*price indicative

RS Stock No.:
897-012
Mfr. Part No.:
1703190
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

CCV

Current

12A

Pitch

5.08mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder Pin

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

CSA

Voltage

320V

COO (Country of Origin):
DE
The Phoenix Contact PCB header designed to establish secure electrical connections with precision. This component excels in mounting techniques and ensures reliable performance in demanding applications.

Nominal current capability of 12 A enhances efficiency in power transmission

Integrated gold plating on contacts ensures long-term stability and performance

Constructed from Durable Cu alloy material for enhanced longevity

Features THR soldering/wave soldering mounting for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy