Molex 223938 Series Right Angle Surface PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR33.63

Add to Basket
Select or type quantity
In Stock
  • Plus 625 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 9MYR33.63MYR16.815
10 - 24MYR30.94MYR15.47
25 +MYR27.93MYR13.965

*price indicative

RS Stock No.:
877-742
Mfr. Part No.:
2239390100
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

223938

Current

2.5A

Pitch

1mm

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

100, 100V ac

COO (Country of Origin):
JP
The Molex Rely-On PCB Header delivers secure low-profile board connections. This single-row surface-mount connector uses a polyamide housing with a UL94 V-0 flammability rating.

Pitch spacing of 1.00mm

Contact plating of 0.38μm Gold Au

Inner positive lock style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy