Molex 223938 Series Vertical Surface PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 877-738
- Mfr. Part No.:
- 2239380100
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR33.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 575 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | MYR33.82 | MYR16.91 |
| 10 - 24 | MYR31.13 | MYR15.565 |
| 25 + | MYR28.06 | MYR14.03 |
*price indicative
- RS Stock No.:
- 877-738
- Mfr. Part No.:
- 2239380100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 223938 | |
| Current | 2.5A | |
| Pitch | 1mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100, 100V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 223938 | ||
Current 2.5A | ||
Pitch 1mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 100, 100V ac | ||
- COO (Country of Origin):
- JP
The Molex Rely-On PCB Header delivers secure low-profile board connections. This single-row vertical surface-mount connector uses a polyamide housing with a UL94 V-0 flammability rating.
Pitch spacing of 1.00mm
Contact plating of 0.38μm Gold Au
Inner positive lock style
Related links
- Molex 223938 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 223938 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 223938 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-17345 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
