Conex-It HMSA Series Horizontal PCB PCB Header, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save MYR5.00

View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR12.90

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR12.90MYR2.58-
5 - 9MYR11.90MYR2.38MYR5.00
10 +MYR10.71MYR2.142MYR21.90

*price indicative

RS Stock No.:
845-924
Mfr. Part No.:
HMSA-069PTV
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Product Type

PCB Header

Series

HMSA

Pitch

3.81mm

Current

10A

Number of Contacts

6

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Thermoplastic

Contact Plating

Tin Plated Copper

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

115°C

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Male header is designed to facilitate efficient connections in electronic applications, offering versatility with its various pole configurations and pitch options. It ensures reliable performance across a range of operational environments.

Voltage rating of 300V ensures reliable operation

Operating temperature range from -40°C to +115°C is suitable for demanding environments

Available in configurations from 2 to 24 poles to meet diverse connection needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy