Conex-It HMSA Series Horizontal PCB PCB Header, 10 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-836
- Mfr. Part No.:
- HMSA-109PTV
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR9.39
FREE delivery for orders over RM 150.00
In Stock
- Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | MYR9.39 | MYR4.695 |
| 10 - 24 | MYR8.64 | MYR4.32 |
| 25 + | MYR7.83 | MYR3.915 |
*price indicative
- RS Stock No.:
- 845-836
- Mfr. Part No.:
- HMSA-109PTV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Series | HMSA | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 3.81mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Series HMSA | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 3.81mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin Plated Copper | ||
Contact Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is a high-quality connecting technology designed for secure and efficient electrical connections in various applications. It is specifically suited for vertical mounting configurations, enhancing space utilization on PCBs.
Rated for up to 300V and 20A, ensuring robust electrical performance
Supports a wide temperature range of -40°C to +115°C for reliability in diverse environments
Features cULus electrical approval for safety and compliance
Related links
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
