Conex-It HMSA Series Vertical PCB PCB Header, 4 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save MYR6.55

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR16.53

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR16.53MYR1.653-
5 - 9MYR15.22MYR1.522MYR6.55
10 +MYR13.72MYR1.372MYR28.10

*price indicative

RS Stock No.:
845-840
Mfr. Part No.:
HMSA-040PTV
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Series

HMSA

Product Type

PCB Header

Current

10A

Pitch

3.81mm

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin Plated Copper

Contact Material

Thermoplastic

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

115°C

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Male header is an essential component that facilitates reliable electrical connections in various electronic environments, ensuring effective signal transmission where space is limited.

Rated voltage of 300V, providing reliable performance for various applications

Current rating of 20A, ensuring capacity for demanding power needs

Operating temperature range from -40°C to +115°C, ensuring functionality in extreme conditions

Withstanding voltage of 1.6KV, enhancing safety during electrical operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy